Part Details for EP4CGX110DF27C8 by Altera Corporation
Overview of EP4CGX110DF27C8 by Altera Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP4CGX110DF27C8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-EP4CGX110DF27C8
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Not Compliant | 0 |
|
$372.0500 | Order Now |
Part Details for EP4CGX110DF27C8
EP4CGX110DF27C8 CAD Models
EP4CGX110DF27C8 Part Data Attributes
|
EP4CGX110DF27C8
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4CGX110DF27C8
Altera Corporation
Field Programmable Gate Array, 6839 CLBs, 472.5MHz, 109424-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1 MM PITCH, FBGA-672 | |
Pin Count | 672 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6839 | |
Number of Inputs | 393 | |
Number of Logic Cells | 109424 | |
Number of Outputs | 393 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 6839 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA672,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 1.24 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 27 mm |
Alternate Parts for EP4CGX110DF27C8
This table gives cross-reference parts and alternative options found for EP4CGX110DF27C8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CGX110DF27C8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP4CGX110DF27C8N | Field Programmable Gate Array, 6839 CLBs, 472.5MHz, 109424-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672 | Altera Corporation | EP4CGX110DF27C8 vs EP4CGX110DF27C8N |
EP4CGX110DF27C8N | Field Programmable Gate Array, 6839 CLBs, 472.5MHz, 109424-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672 | Intel Corporation | EP4CGX110DF27C8 vs EP4CGX110DF27C8N |
EP4CGX110DF27C8 | Field Programmable Gate Array, 6839 CLBs, 472.5MHz, 109424-Cell, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 | Intel Corporation | EP4CGX110DF27C8 vs EP4CGX110DF27C8 |