Part Details for EP4CGX15BF14C8 by Intel Corporation
Overview of EP4CGX15BF14C8 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP4CGX15BF14C8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP4CGX15BF14C8-ND
|
DigiKey | IC FPGA 72 I/O 169FBGA Min Qty: 119 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$36.5201 | Buy Now |
Part Details for EP4CGX15BF14C8
EP4CGX15BF14C8 CAD Models
EP4CGX15BF14C8 Part Data Attributes
|
EP4CGX15BF14C8
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4CGX15BF14C8
Intel Corporation
Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, FBGA-169
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 14 X 14 MM, 1 MM PITCH, FBGA-169 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | S-PBGA-B169 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 900 | |
Number of Inputs | 72 | |
Number of Logic Cells | 14400 | |
Number of Outputs | 72 | |
Number of Terminals | 169 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 900 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA169,13X13,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.24 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for EP4CGX15BF14C8
This table gives cross-reference parts and alternative options found for EP4CGX15BF14C8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CGX15BF14C8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP4CGX15BF14C6N | Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 | Altera Corporation | EP4CGX15BF14C8 vs EP4CGX15BF14C6N |
EP4CGX15BF14C6 | Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, FBGA-169 | Intel Corporation | EP4CGX15BF14C8 vs EP4CGX15BF14C6 |
EP4CGX15BF14C7N | Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 | Altera Corporation | EP4CGX15BF14C8 vs EP4CGX15BF14C7N |
EP4CGX15BF14C7N | Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 | Intel Corporation | EP4CGX15BF14C8 vs EP4CGX15BF14C7N |
EP4CGX15BF14I7N | Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 | Altera Corporation | EP4CGX15BF14C8 vs EP4CGX15BF14I7N |
EP4CGX15BF14C7 | Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, FBGA-169 | Altera Corporation | EP4CGX15BF14C8 vs EP4CGX15BF14C7 |
EP4CGX15BF14I7N | Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 | Intel Corporation | EP4CGX15BF14C8 vs EP4CGX15BF14I7N |
EP4CGX15BF14C8N | Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 | Altera Corporation | EP4CGX15BF14C8 vs EP4CGX15BF14C8N |
EP4CGX15BF14I7 | Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, FBGA-169 | Altera Corporation | EP4CGX15BF14C8 vs EP4CGX15BF14I7 |
EP4CGX15BF14C6 | Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169, 14 X 14 MM, 1 MM PITCH, FBGA-169 | Altera Corporation | EP4CGX15BF14C8 vs EP4CGX15BF14C6 |