Part Details for EP4SGX230KF40C3N by Intel Corporation
Overview of EP4SGX230KF40C3N by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP4SGX230KF40C3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_28472044
|
Arrow Electronics | FPGA Stratix® IV GX Family 228000 Cells 40nm Technology 0.9V 1517-Pin FC-FBGA Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2143 | Americas - 151 |
|
$503.2300 / $838.2700 | Buy Now |
DISTI #
71296179
|
Verical | FPGA Stratix® IV GX Family 228000 Cells 40nm Technology 0.9V 1517-Pin FC-FBGA Min Qty: 1 Package Multiple: 1 Date Code: 2143 | Americas - 151 |
|
$503.2300 / $838.2700 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 43 Stock,229 Available |
|
$2,408.9800 / $3,060.5900 | Buy Now |
Part Details for EP4SGX230KF40C3N
EP4SGX230KF40C3N CAD Models
EP4SGX230KF40C3N Part Data Attributes
|
EP4SGX230KF40C3N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4SGX230KF40C3N
Intel Corporation
Field Programmable Gate Array, 91200 CLBs, 228000-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LEAD FREE, FBGA-1517 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B1517 | |
Length | 40 mm | |
Number of CLBs | 91200 | |
Number of Inputs | 744 | |
Number of Logic Cells | 228000 | |
Number of Outputs | 744 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 91200 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 40 mm |
Alternate Parts for EP4SGX230KF40C3N
This table gives cross-reference parts and alternative options found for EP4SGX230KF40C3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4SGX230KF40C3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP4SGX230KF40C3G | Field Programmable Gate Array, 9120 CLBs, PBGA1517, FBGA-1517 | Intel Corporation | EP4SGX230KF40C3N vs EP4SGX230KF40C3G |
EP4SGX230KF40M3N | Field Programmable Gate Array, | Intel Corporation | EP4SGX230KF40C3N vs EP4SGX230KF40M3N |
EP4SGX230KF40C3ES | Field Programmable Gate Array, 9120 CLBs, 717MHz, PBGA1517, 40 X 40 MM, FBGA-1517 | Intel Corporation | EP4SGX230KF40C3N vs EP4SGX230KF40C3ES |
EP4SGX230KF40C3 | Field Programmable Gate Array, 91200 CLBs, 228000-Cell, CMOS, PBGA1517, FBGA-1517 | Intel Corporation | EP4SGX230KF40C3N vs EP4SGX230KF40C3 |
EP4SGX230KF40I3 | Field Programmable Gate Array, 91200 CLBs, 717MHz, 228000-Cell, CMOS, PBGA1517, FBGA-1517 | Intel Corporation | EP4SGX230KF40C3N vs EP4SGX230KF40I3 |
EP4SGX230KF40C3NES | Field Programmable Gate Array, 9120 CLBs, 717MHz, PBGA1517, 40 X 40 MM, LEAD FREE, FBGA-1517 | Intel Corporation | EP4SGX230KF40C3N vs EP4SGX230KF40C3NES |