Part Details for EP5388QI-T by Intel Corporation
Overview of EP5388QI-T by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP5388QI-T
EP5388QI-T CAD Models
EP5388QI-T Part Data Attributes
|
EP5388QI-T
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP5388QI-T
Intel Corporation
Switching Regulator/Controller, Voltage-mode, 0.8A, 4000kHz Switching Freq-Max, CMOS, PQCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | S-PQCC-N16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EP5388QI-T
This table gives cross-reference parts and alternative options found for EP5388QI-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP5388QI-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC23051-CGYML | 2A SWITCHING REGULATOR, 4000kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, GREEN, MLF-8 | Rochester Electronics LLC | EP5388QI-T vs MIC23051-CGYML |
MIC23051-CGYML-TR | 2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | EP5388QI-T vs MIC23051-CGYML-TR |
MIC23051-CGYMLTR | 2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, GREEN, MLF-8 | Microchip Technology Inc | EP5388QI-T vs MIC23051-CGYMLTR |
MIC23051-CGYMLTR | 2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, GREEN, MLF-8 | Micrel Inc | EP5388QI-T vs MIC23051-CGYMLTR |