Part Details for EP610LC-25N by Altera Corporation
Overview of EP610LC-25N by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610LC-15 | Rochester Electronics LLC | OT PLD, 17ns, CMOS, PQCC28, PLASTIC, LCC-28 | |
EP610LC-35 | Rochester Electronics LLC | OT PLD, 37ns, CMOS, PQCC28, PLASTIC, LCC-28 | |
EP610LC-15-G | Rochester Electronics LLC | EP610 - Classic Family EPLD, Logic,300 Gates,16 Macrocells |
Part Details for EP610LC-25N
EP610LC-25N CAD Models
EP610LC-25N Part Data Attributes
|
EP610LC-25N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP610LC-25N
Altera Corporation
OT PLD, 27ns, CMOS, PQCC28, LEAD FREE, PLASTIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 40 MHz | |
JESD-30 Code | S-PQCC-J28 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 16 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 27 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for EP610LC-25N
This table gives cross-reference parts and alternative options found for EP610LC-25N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP610LC-25N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP610JC-25 | UV PLD, 27ns, CQCC28 | Texas Instruments | EP610LC-25N vs EP610JC-25 |
EP610LC-25T | OT PLD, 27ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | EP610LC-25N vs EP610LC-25T |
EP610LC-25 | OT PLD, 27ns, PQCC28 | Texas Instruments | EP610LC-25N vs EP610LC-25 |
EP610LC28-25 | OT PLD, 27ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | EP610LC-25N vs EP610LC28-25 |