There are no models available for this part yet.
Overview of EP610LC28-15 by Altera Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EP610LC28-15 by Altera Corporation
Part Data Attributes for EP610LC28-15 by Altera Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALTERA CORP
|
Part Package Code
|
QLCC
|
Package Description
|
QCCJ, LDCC28,.5SQ
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
16 MACROCELLS; 2 EXTERNAL CLOCKS
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
83.3 MHz
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e0
|
Length
|
11.5062 mm
|
Number of Dedicated Inputs
|
4
|
Number of I/O Lines
|
16
|
Number of Inputs
|
20
|
Number of Outputs
|
16
|
Number of Product Terms
|
160
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
4 DEDICATED INPUTS, 16 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
220
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
17 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.5062 mm
|
Alternate Parts for EP610LC28-15
This table gives cross-reference parts and alternative options found for EP610LC28-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP610LC28-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP610LC-15 | OT PLD, 17ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | EP610LC28-15 vs EP610LC-15 |
EP610JC-30 | UV PLD, 32ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, JLCC-28 | Altera Corporation | EP610LC28-15 vs EP610JC-30 |
EP610ILC28-10 | OT PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | EP610LC28-15 vs EP610ILC28-10 |
EP600LI | OT PLD, 55ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | EP610LC28-15 vs EP600LI |
PALCE610H-25JC | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | EP610LC28-15 vs PALCE610H-25JC |
EP630-15CFN | OT PLD, 17ns, PQCC28 | Texas Instruments | EP610LC28-15 vs EP630-15CFN |
EP600JM883B | UV PLD, 55ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Altera Corporation | EP610LC28-15 vs EP600JM883B |
N5C060-55 | OT PLD, 55ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | EP610LC28-15 vs N5C060-55 |
EP600JMB | UV PLD, 55ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Altera Corporation | EP610LC28-15 vs EP600JMB |
EP610ILC-25 | OT PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | EP610LC28-15 vs EP610ILC-25 |