Part Details for EPB5045G by PCA Electronics Inc
Overview of EPB5045G by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPB5045G
EPB5045G CAD Models
EPB5045G Part Data Attributes:
|
EPB5045G
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPB5045G
PCA Electronics Inc
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Approvals | UL; IEC | |
Height | 6.6 mm | |
Isolation Voltage | 1500 V | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 12.19 mm |