Part Details for EPC1008PQ by PCA Electronics Inc
Overview of EPC1008PQ by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPC1008PQ
EPC1008PQ CAD Models
EPC1008PQ Part Data Attributes:
|
EPC1008PQ
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPC1008PQ
PCA Electronics Inc
DC-DC Unregulated Power Supply Module, 2 Output
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T23 | |
JESD-609 Code | e0 | |
Length | 33.02 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 23 | |
Output Voltage-Max | 9.45 V | |
Output Voltage-Min | 8.55 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.525 mm | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1.8 W | |
Trim/Adjustable Output | NO | |
Width | 15.24 mm |