Part Details for EPC2032 by Efficient Power Conversion
Overview of EPC2032 by Efficient Power Conversion
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EPC2032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
917-1126-1-ND
|
DigiKey | GANFET N-CH 100V 48A DIE Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2506 In Stock |
|
$3.8457 / $7.2400 | Buy Now |
|
NexGen Digital | 2829 |
|
RFQ |
Part Details for EPC2032
EPC2032 CAD Models
EPC2032 Part Data Attributes
|
EPC2032
Efficient Power Conversion
Buy Now
Datasheet
|
Compare Parts:
EPC2032
Efficient Power Conversion
TRANS GAN 100V 48A BUMPED DIE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | EFFICIENT POWER CONVERSION CORP | |
Package Description | DIE-24 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Efficient Power Conversion | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 48 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | HIGH ELECTRON MOBILITY | |
Feedback Cap-Max (Crss) | 14 pF | |
JESD-30 Code | R-XUUC-X24 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 24 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 340 A | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | GALLIUM NITRIDE |