Part Details for EPC3132-3 by PCA Electronics Inc
Overview of EPC3132-3 by PCA Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Part Details for EPC3132-3
EPC3132-3 CAD Models
EPC3132-3 Part Data Attributes
|
EPC3132-3
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPC3132-3
PCA Electronics Inc
SMPS Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLYBACK; CHIPSET TOP221P; SWITCHING FREQUENCY IS 100 KHZ | |
Approvals | UL | |
Height | 12 mm | |
Input Voltage-Max | 375 V | |
Input Voltage-Min | 120 V | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 10 kHz | |
Output Voltage 1 | 5.1 V | |
Primary Inductance | 1400 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 12.1 mm |