Part Details for EPE6233S by PCA Electronics Inc
Overview of EPE6233S by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPE6233S
EPE6233S CAD Models
EPE6233S Part Data Attributes:
|
EPE6233S
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPE6233S
PCA Electronics Inc
Datacom Transformer, LAN; 10 BASE-T Application(s), 1CT:2CT; 1CT:1CT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DESIGNED FOR USE WITH NATIONAL DP83907; DP83924A | |
Application | LAN; 10 BASE-T | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2CT; 1CT:1CT |
Alternate Parts for EPE6233S
This table gives cross-reference parts and alternative options found for EPE6233S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPE6233S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-68051T | Datacom Transformer, 10 BASE-T Application(s), 1CT:1CT | Pulse Electronics Corporation | EPE6233S vs PE-68051T |
71687183 | https://4donline.ihs.com/images/VipMasterCap/Capacitor/PLEI/PLEIS00399/PLEIS00399-1.pdf | Obsolete | EPE6233S vs 71687183 |
DA2320-AL | Pulse Transformer | EPE6233S vs | |
6.39 | 3034078 | https://4donline.ihs.com/images/VipMasterIC/IC/PLEI/PLEIS04445/PLEIS04445-1.pdf | EPE6233S vs 6.39 |
Pulse Electronics Corporation | E50021T | E50021T | EPE6233S vs Pulse Electronics Corporation |
Active | 71686746 | 3034078 | EPE6233S vs Active |
Datacom Transformer, 10/100 PC CARD Application(s), 1.25:1 | P0544T | EPE6233S vs Datacom Transformer, 10/100 PC CARD Application(s), 1.25:1 | |
https://4donline.ihs.com/images/VipMasterIC/IC/PLEI/PLEIS02329/PLEIS02329-1.pdf | 8.63 | 71667070 | EPE6233S vs https://4donline.ihs.com/images/VipMasterIC/IC/PLEI/PLEIS02329/PLEIS02329-1.pdf |
E5007 | Pulse Electronics Corporation | EPE6233S vs E5007 | |
3034078 | Obsolete | 9.49 | EPE6233S vs 3034078 |