Part Details for EPH106LZ by Telcona AG
Overview of EPH106LZ by Telcona AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPH106LZ
EPH106LZ CAD Models
EPH106LZ Part Data Attributes
|
EPH106LZ
Telcona AG
Buy Now
Datasheet
|
Compare Parts:
EPH106LZ
Telcona AG
Piano Dip Switch, 6 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELCONA AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.031 inch | |
Actuator Type | PIANO | |
Body Breadth | 5.6388 mm | |
Body Height | 8.6106 mm | |
Body Length or Diameter | 16.6878 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VDC V | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for EPH106LZ
This table gives cross-reference parts and alternative options found for EPH106LZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPH106LZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBP8202T | Piano Dip Switch, 2 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | EPH106LZ vs SBP8202T |
SD06H0BD | SLIDE DIP SWITCH- | C&K | EPH106LZ vs SD06H0BD |
4009-6PR | Piano Dip Switch, 6 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | EPH106LZ vs 4009-6PR |
KAR06LGGR | Piano Dip Switch, 6 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, | E-Switch Inc | EPH106LZ vs KAR06LGGR |
SBP8208T | Piano Dip Switch, 8 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | EPH106LZ vs SBP8208T |
DHA-10TQ | Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight | Diptronics Manufacturing Inc | EPH106LZ vs DHA-10TQ |
SDA05H1B | SLIDE DIP SWITCH- | C&K | EPH106LZ vs SDA05H1B |
4009-12PB | Piano Dip Switch, 12 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | EPH106LZ vs 4009-12PB |
KAP1106VT | Piano Dip Switch, 6 Switches, SPST, Vertical, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | EPH106LZ vs KAP1106VT |
SDA12H0BDR | SLIDE DIP SWITCH- | C&K | EPH106LZ vs SDA12H0BDR |