Part Details for EPI221302AC5H-LF by PCA Electronics Inc
Overview of EPI221302AC5H-LF by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Electronic Manufacturing
Part Details for EPI221302AC5H-LF
EPI221302AC5H-LF CAD Models
EPI221302AC5H-LF Part Data Attributes
|
EPI221302AC5H-LF
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPI221302AC5H-LF
PCA Electronics Inc
General Purpose Inductor, 260uH, 20%, 1 Element, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 260 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |