Part Details for EPID0704-560M by PCA Electronics Inc
Overview of EPID0704-560M by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPID0704-560M
EPID0704-560M CAD Models
EPID0704-560M Part Data Attributes:
|
EPID0704-560M
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPID0704-560M
PCA Electronics Inc
General Purpose Inductor, 56uH, 20%, 1 Element, SMD,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.75 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for EPID0704-560M
This table gives cross-reference parts and alternative options found for EPID0704-560M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPID0704-560M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPI560751F3030 | General Purpose Inductor, 56uH, 20%, 1 Element, SMD, | PCA Electronics Inc | EPID0704-560M vs EPI560751F3030 |
SIQ74-560 | General Purpose Inductor, 56uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Delta Electronics Inc | EPID0704-560M vs SIQ74-560 |
SCDS74560 | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, | YAGEO Corporation | EPID0704-560M vs SCDS74560 |