Part Details for EPM1270GT144C5N by Altera Corporation
Overview of EPM1270GT144C5N by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM1270GT144C5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M7136
|
Newark | Cpld, Max Ii, 1270 Elements, Tqfp144, Cpld Type:Flash, No. Of Macrocells:980, No. Of I/O S:116I/O S, Logic Case Style:Tqfp, No. Of Pins:144Pins, Frequency:201.1Mhz, Supply Voltage Min:1.71V, Supply Voltage Max:1.89V, Propagation Rohs Compliant: Yes |Altera EPM1270GT144C5N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4400 / $43.6600 | Buy Now |
DISTI #
989-EPM1270GT144C5N
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices RoHS: Compliant | 180 |
|
$51.0600 | Buy Now |
Part Details for EPM1270GT144C5N
EPM1270GT144C5N CAD Models
EPM1270GT144C5N Part Data Attributes
|
EPM1270GT144C5N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM1270GT144C5N
Altera Corporation
Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | IT CAN ALSO OPERATE AT 3.3V | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 116 | |
Number of Macro Cells | 980 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 116 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |
Alternate Parts for EPM1270GT144C5N
This table gives cross-reference parts and alternative options found for EPM1270GT144C5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM1270GT144C5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM1270GT144C5N | Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | Intel Corporation | EPM1270GT144C5N vs EPM1270GT144C5N |
EPM1270GT144C5 | Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | Altera Corporation | EPM1270GT144C5N vs EPM1270GT144C5 |
EPM1270GT144A5N | Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | Intel Corporation | EPM1270GT144C5N vs EPM1270GT144A5N |
EPM1270GT144I5 | Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | Intel Corporation | EPM1270GT144C5N vs EPM1270GT144I5 |
EPM1270GT144I5N | Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | Altera Corporation | EPM1270GT144C5N vs EPM1270GT144I5N |
EPM1270GT144A5 | Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, | Intel Corporation | EPM1270GT144C5N vs EPM1270GT144A5 |
EPM1270GT144C5 | Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | Intel Corporation | EPM1270GT144C5N vs EPM1270GT144C5 |
EPM1270GT144A5N | Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | Altera Corporation | EPM1270GT144C5N vs EPM1270GT144A5N |
EPM1270GT144I5 | Flash PLD, 10ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | Altera Corporation | EPM1270GT144C5N vs EPM1270GT144I5 |