Part Details for EPM1270T144C4N by Intel Corporation
Results Overview of EPM1270T144C4N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM1270T144C4N Information
EPM1270T144C4N by Intel Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
US Tariff Estimator: EPM1270T144C4N by Intel Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EPM1270T144C4N
EPM1270T144C4N Part Data Attributes
|
|
EPM1270T144C4N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM1270T144C4N
Intel Corporation
Flash PLD, 8.1ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | INTEL CORP | |
| Package Description | LFQFP, QFP144,.87SQ,20 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Intel | |
| Additional Feature | IT CAN ALSO OPERATE AT 3.3V | |
| Clock Frequency-Max | 172.4 MHz | |
| In-System Programmable | YES | |
| JESD-30 Code | S-PQFP-G144 | |
| JESD-609 Code | e3 | |
| JTAG BST | YES | |
| Length | 20 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Dedicated Inputs | ||
| Number of I/O Lines | 116 | |
| Number of Inputs | 116 | |
| Number of Macro Cells | 980 | |
| Number of Outputs | 116 | |
| Number of Terminals | 144 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 0 DEDICATED INPUTS, 116 I/O | |
| Output Function | MACROCELL | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP144,.87SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programmable Logic Type | FLASH PLD | |
| Propagation Delay | 8.1 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 mm | |
| Supply Voltage-Max | 2.625 V | |
| Supply Voltage-Min | 2.375 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | OTHER | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 20 mm |
Alternate Parts for EPM1270T144C4N
This table gives cross-reference parts and alternative options found for EPM1270T144C4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM1270T144C4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EPM1270T144I4 | Intel Corporation | Check for Price | Flash PLD, 8.1ns, 980-Cell, CMOS, PQFP144, | EPM1270T144C4N vs EPM1270T144I4 |
| EPM1270T144A4N | Intel Corporation | Check for Price | Flash PLD, 8.1ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | EPM1270T144C4N vs EPM1270T144A4N |
| EPM1270T144A4 | Altera Corporation | Check for Price | Flash PLD, 8.1ns, 980-Cell, CMOS, PQFP144 | EPM1270T144C4N vs EPM1270T144A4 |
EPM1270T144C4N Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for EPM1270T144C4N is 0°C to 85°C (commercial temperature range) and -40°C to 100°C (industrial temperature range).
-
To implement a clock tree in EPM1270T144C4N, use the Clock Control Block (CCB) to generate and distribute clock signals. The CCB provides a flexible clock management system that allows you to create a clock tree with multiple clock domains.
-
The maximum frequency of the EPM1270T144C4N is 350 MHz, but it can be overclocked to 400 MHz with proper cooling and power management.
-
To optimize power consumption in EPM1270T144C4N, use the Power Management Controller (PMC) to dynamically adjust the voltage and frequency of the device. You can also use the Intel Quartus Prime software to optimize power consumption during design implementation.
-
The maximum current rating for the EPM1270T144C4N is 1.5 A for the core voltage (VCC) and 1 A for the auxiliary voltage (VCCAUX).