Part Details for EPM2210F256C5N by Altera Corporation
Results Overview of EPM2210F256C5N by Altera Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM2210F256C5N Information
EPM2210F256C5N by Altera Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EPM2210F256C5N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
|
Chip Stock | CPLDMAX®IIFamily1700MacroCells201.1MHz0.18umTechnology2.5V/3.3V256-PinFBGATray | 3660 |
|
RFQ | |
|
|
LCSC | BGA-256 CPLDs (Complex Programmable Logic Devices) RoHS | 5 |
|
$27.7949 / $28.6027 | Buy Now |
|
|
Vyrian | Programmable ICs | 106 |
|
RFQ | |
|
|
Win Source Electronics | IC CPLD 1700MC 7NS 256FBGA | 2160 |
|
$19.3007 / $24.9300 | Buy Now |
US Tariff Estimator: EPM2210F256C5N by Altera Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EPM2210F256C5N
EPM2210F256C5N Part Data Attributes
|
|
EPM2210F256C5N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM2210F256C5N
Altera Corporation
Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | ALTERA CORP | |
| Part Package Code | BGA | |
| Package Description | BGA, BGA256,16X16,40 | |
| Pin Count | 256 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A991.D | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | IT CAN ALSO OPERATE AT 3.3V | |
| In-System Programmable | YES | |
| JESD-30 Code | S-PBGA-B256 | |
| JESD-609 Code | e1 | |
| JTAG BST | YES | |
| Length | 17 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Dedicated Inputs | ||
| Number of I/O Lines | 204 | |
| Number of Macro Cells | 1700 | |
| Number of Terminals | 256 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 0 DEDICATED INPUTS, 204 I/O | |
| Output Function | MACROCELL | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | BGA | |
| Package Equivalence Code | BGA256,16X16,40 | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programmable Logic Type | FLASH PLD | |
| Propagation Delay | 11.2 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.2 mm | |
| Supply Voltage-Max | 2.625 V | |
| Supply Voltage-Min | 2.375 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | OTHER | |
| Terminal Finish | TIN SILVER COPPER | |
| Terminal Form | BALL | |
| Terminal Pitch | 1 mm | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 17 mm |
Alternate Parts for EPM2210F256C5N
This table gives cross-reference parts and alternative options found for EPM2210F256C5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM2210F256C5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EPM2210F256A5 | Altera Corporation | Check for Price | Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, | EPM2210F256C5N vs EPM2210F256A5 |
| EPM2210F256I5 | Intel Corporation | Check for Price | Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | EPM2210F256C5N vs EPM2210F256I5 |
| EPM2210F256A5 | Intel Corporation | Check for Price | Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, | EPM2210F256C5N vs EPM2210F256A5 |
EPM2210F256C5N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EPM2210F256C5N is 250 MHz.
-
To implement a CDC in the EPM2210F256C5N, use a synchronizer circuit or a FIFO-based CDC to ensure data integrity and prevent metastability issues.
-
The power consumption of the EPM2210F256C5N depends on the operating frequency, voltage, and usage. Typically, it ranges from 0.5W to 2.5W. Refer to the datasheet for specific power consumption values.
-
No, the EPM2210F256C5N is not a radiation-hardened device. It is not designed to withstand high levels of radiation and is not suitable for use in space or nuclear applications.
-
Use the Quartus II software to configure the EPM2210F256C5N. The software provides a user-friendly interface to design, compile, and program the FPGA.