Part Details for EPM2210F256C5N by Intel Corporation
Results Overview of EPM2210F256C5N by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM2210F256C5N Information
EPM2210F256C5N by Intel Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EPM2210F256C5N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | AVAILABLE EU | 82 |
|
RFQ | |
|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 560 |
|
$23.6000 / $31.5000 | Buy Now |
US Tariff Estimator: EPM2210F256C5N by Intel Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EPM2210F256C5N
EPM2210F256C5N Part Data Attributes
|
|
EPM2210F256C5N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM2210F256C5N
Intel Corporation
Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | INTEL CORP | |
| Package Description | BGA, BGA256,16X16,40 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Intel | |
| Additional Feature | IT CAN ALSO OPERATE AT 3.3V | |
| Clock Frequency-Max | 172.4 MHz | |
| In-System Programmable | YES | |
| JESD-30 Code | S-PBGA-B256 | |
| JESD-609 Code | e1 | |
| JTAG BST | YES | |
| Length | 17 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Dedicated Inputs | ||
| Number of I/O Lines | 204 | |
| Number of Inputs | 204 | |
| Number of Macro Cells | 1700 | |
| Number of Outputs | 204 | |
| Number of Terminals | 256 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 0 DEDICATED INPUTS, 204 I/O | |
| Output Function | MACROCELL | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | BGA | |
| Package Equivalence Code | BGA256,16X16,40 | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY | |
| Programmable Logic Type | FLASH PLD | |
| Propagation Delay | 11.2 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.2 mm | |
| Supply Voltage-Max | 2.625 V | |
| Supply Voltage-Min | 2.375 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | OTHER | |
| Terminal Finish | TIN SILVER COPPER | |
| Terminal Form | BALL | |
| Terminal Pitch | 1 mm | |
| Terminal Position | BOTTOM | |
| Width | 17 mm |
Alternate Parts for EPM2210F256C5N
This table gives cross-reference parts and alternative options found for EPM2210F256C5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM2210F256C5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EPM2210F256A5 | Altera Corporation | Check for Price | Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, | EPM2210F256C5N vs EPM2210F256A5 |
| EPM2210F256I5 | Intel Corporation | Check for Price | Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | EPM2210F256C5N vs EPM2210F256I5 |
| EPM2210F256A5 | Intel Corporation | Check for Price | Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, | EPM2210F256C5N vs EPM2210F256A5 |
EPM2210F256C5N Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for EPM2210F256C5N is 0°C to 85°C (commercial temperature range) and -40°C to 100°C (industrial temperature range).
-
A reliable POR circuit can be implemented using a voltage supervisor IC, such as the MAX809, which can detect power-on and power-down conditions and generate a reset signal to the EPM2210F256C5N.
-
The maximum clock frequency supported by EPM2210F256C5N is 150 MHz.
-
To optimize pin assignment, follow the guidelines in the Intel FPGA Pin-Out Files and the Quartus II software, and consider using a signal integrity analysis tool, such as the Intel Signal Integrity Tool.
-
The recommended decoupling capacitor values are 0.01 μF to 0.1 μF, and they should be placed as close as possible to the power pins of the EPM2210F256C5N, with a maximum distance of 1 inch.