Datasheets
EPM240T100A3 by: Altera Corporation

Overview of: EPM240T100A3 by Altera Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: EPM240T100A3

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

EPM240T100A3 Altera Corporation

Buy Now Datasheet

Compare Parts:

EPM240T100A3 Altera Corporation Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100

Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Package Description QFP, TQFP100,.63SQ
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature YES
In-System Programmable YES
JESD-30 Code S-PQFP-G100
JESD-609 Code e0
JTAG BST YES
Moisture Sensitivity Level 1
Number of Macro Cells 192
Number of Terminals 100
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code TQFP100,.63SQ
Package Shape SQUARE
Package Style FLATPACK
Power Supplies 1.5/3.3,2.5/3.3 V
Programmable Logic Type FLASH PLD
Propagation Delay 4.7 ns
Qualification Status Not Qualified
Surface Mount YES
Technology CMOS
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD

Alternate Parts for: EPM240T100A3

Part Number Description Manufacturer Compare
EPM240T100A3N Programmable Logic Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Altera Corporation EPM240T100A3 vs EPM240T100A3N
EPM240T100A3 Programmable Logic Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100 Altera Corporation EPM240T100A3 vs EPM240T100A3
EPM240T100I3N Programmable Logic Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Altera Corporation EPM240T100A3 vs EPM240T100I3N
EPM240T100I3 Programmable Logic Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100 Altera Corporation EPM240T100A3 vs EPM240T100I3
EPM240T100C3 Programmable Logic Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 Intel Corporation EPM240T100A3 vs EPM240T100C3
Part Number Description Manufacturer Compare
EPM240T100A4N Programmable Logic Flash PLD, 6.1ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Intel Corporation EPM240T100A3 vs EPM240T100A4N
EPM240T100A3N Programmable Logic Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Altera Corporation EPM240T100A3 vs EPM240T100A3N
EPM240T100A3 Programmable Logic Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100 Altera Corporation EPM240T100A3 vs EPM240T100A3
EPM240T100I3 Programmable Logic Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100 Altera Corporation EPM240T100A3 vs EPM240T100I3
EPM240T100A5N Programmable Logic Flash PLD, 7.5ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Intel Corporation EPM240T100A3 vs EPM240T100A5N
EPM240T100A5 Programmable Logic Flash PLD, 7.5ns, 192-Cell, CMOS, PQFP100, Intel Corporation EPM240T100A3 vs EPM240T100A5
EPM240T100C4N Programmable Logic Flash PLD, 6.1ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Altera Corporation EPM240T100A3 vs EPM240T100C4N
EPM240T100C3 Programmable Logic Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 Intel Corporation EPM240T100A3 vs EPM240T100C3
EPM240T100I3N Programmable Logic Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Altera Corporation EPM240T100A3 vs EPM240T100I3N
EPM240T100A4 Programmable Logic Flash PLD, 6.1ns, 192-Cell, CMOS, PQFP100, Intel Corporation EPM240T100A3 vs EPM240T100A4

Update Alert Settings for: EPM240T100A3 by Altera Corporation

  • Please alert me when EPM240T100A3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EPM240T100A3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPM240T100A3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EPM240T100A3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPM240T100A3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPM240T100A3 by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.