Part Details for EPM240T100C4N by Intel Corporation
Results Overview of EPM240T100C4N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM240T100C4N Information
EPM240T100C4N by Intel Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
US Tariff Estimator: EPM240T100C4N by Intel Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EPM240T100C4N
EPM240T100C4N Part Data Attributes
|
|
EPM240T100C4N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM240T100C4N
Intel Corporation
Flash PLD, 6.1ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tfqfp, Tqfp100,.63sq | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | It Can Also Operate At 3.3v | |
| Clock Frequency-Max | 247 Mhz | |
| In-System Programmable | Yes | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e3 | |
| JTAG BST | Yes | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Dedicated Inputs | ||
| Number of I/O Lines | 80 | |
| Number of Inputs | 80 | |
| Number of Macro Cells | 192 | |
| Number of Outputs | 80 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 0 Dedicated Inputs, 80 I/O | |
| Output Function | Macrocell | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP100,.63SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Programmable Logic Type | Flash Pld | |
| Propagation Delay | 6.1 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 2.625 V | |
| Supply Voltage-Min | 2.375 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm |
Alternate Parts for EPM240T100C4N
This table gives cross-reference parts and alternative options found for EPM240T100C4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM240T100C4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EPM240T100A4 | Intel Corporation | Check for Price | Flash PLD, 6.1ns, 192-Cell, CMOS, PQFP100, | EPM240T100C4N vs EPM240T100A4 |
| EPM240T100A4N | Altera Corporation | Check for Price | Flash PLD, 6.1ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | EPM240T100C4N vs EPM240T100A4N |
EPM240T100C4N Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the EPM240T100C4N is -40°C to 100°C.
-
The EPM240T100C4N can be programmed using the Intel Quartus II software or the Intel FPGA Software Development Kit (SDK).
-
The power consumption of the EPM240T100C4N varies depending on the application and usage, but the typical power consumption is around 1.2W.
-
Yes, the EPM240T100C4N is suitable for high-speed applications, with a maximum clock frequency of 300 MHz.
-
The EPM240T100C4N has a variety of interfaces, including LVDS, LVPECL, and SSTL, which can be used to interface with other devices.