Part Details for EPM240T100I5N by Intel Corporation
Overview of EPM240T100I5N by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM240T100I5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07398556
|
Arrow Electronics | CPLD MAX® II Family 192 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP Tray Min Qty: 270 Package Multiple: 90 Lead time: 26 Weeks Date Code: 2231 | Americas - 0 |
|
$15.8600 | RFQ |
DISTI #
V99:2348_07398556
|
Arrow Electronics | CPLD MAX® II Family 192 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP Tray Min Qty: 270 Package Multiple: 1 Lead time: 26 Weeks | Americas - 0 |
|
$16.1800 | RFQ |
DISTI #
544-2276-ND
|
DigiKey | IC CPLD 192MC 4.7NS 100TQFP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
89 In Stock |
|
$16.8500 / $18.6600 | Buy Now |
|
Ameya Holding Limited | CPLD,240 Logic Elements | 3000 |
|
RFQ | |
DISTI #
SMC-EPM240T100I5N
|
Sensible Micro Corporation | Ic Cpld 192Mc 4.7Ns 100Tqfp RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Trays | 110 |
|
$5.7742 / $6.2135 | RFQ |
|
Chip 1 Exchange | INSTOCK | 160 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3110 |
|
RFQ | |
DISTI #
63S8009
|
Bürklin Elektronik | CPLD MAX® II Family 201.1MHz 0.18um 2.5V/3.3V Min Qty: 1 | 234 |
|
$22.0777 / $24.1985 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 566 |
|
$6.2100 / $8.2900 | Buy Now |
|
Win Source Electronics | IC CPLD 192MC 4.7NS 100TQFP | 53104 |
|
$6.2900 / $7.9130 | Buy Now |