-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7920
|
Newark | Dc-Dc Conv, 12V/-12V, 0.625A/-0.625A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:15W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:625Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Eaton EPM25361V-12R-R62D RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9500 | Buy Now |
DISTI #
EPM25361V-12R-R62D
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 15 W, 2 Output, 12 V, 625 mA - Bulk (Alt: EPM25361V-12R-R62D) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7136 / $20.7604 | Buy Now |
DISTI #
504-EPM25361V12RR62D
|
Mouser Electronics | Isolated DC/DC Converters - SMD EPM25 15W 9-36Vin +/-12Vout +/-0.625A 1.6kV RoHS: Compliant | 113 |
|
$21.5800 / $24.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$19.5000 | Buy Now |
DISTI #
EPM25361V-12R-R62D
|
TTI | Isolated DC/DC Converters - SMD EPM25 15W 9-36Vin +/-12Vout +/-0.625A 1.6kV pbFree: Pb-Free Min Qty: 180 Package Multiple: 180 Container: Bulk | Americas - 0 |
|
$21.2200 / $23.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPM25361V-12R-R62D
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM25361V-12R-R62D
Eaton Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton |