Part Details for EPM25362V-15R-2R0D by Eaton Corporation
Overview of EPM25362V-15R-2R0D by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for EPM25362V-15R-2R0D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7938
|
Newark | Dc-Dc Converter, 15V/-15V, 2A/-2A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:60W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:2A, Output Voltage - Output 2:-15V, Width:1" Rohs Compliant: Yes |Eaton EPM25362V-15R-2R0D RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.7600 | Buy Now |
DISTI #
EPM25362V-15R-2R0D
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 60 W, 2 Output, 15 V, 2 A - Bulk (Alt: EPM25362V-15R-2R0D) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$42.1504 / $46.7606 | Buy Now |
DISTI #
504-EPM25362V15R2R0D
|
Mouser Electronics | Isolated DC/DC Converters - SMD EPM25 60W 9-36Vin +/-15Vout +/-2A 1.6kV RoHS: Compliant | 0 |
|
$50.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$43.9100 | Buy Now |
DISTI #
EPM25362V-15R-2R0D
|
TTI | Isolated DC/DC Converters - SMD EPM25 60W 9-36Vin +/-15Vout +/-2A 1.6kV pbFree: Pb-Free Min Qty: 120 Package Multiple: 120 Container: Bulk | Americas - 0 |
|
$50.0400 | Buy Now |