-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB12110RSKEU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle, 4 Pins, Shell with Nickel Plating, Gold Flash, Dip 2.5mm, Ivory Housing, Tray Packaging | |
GSB22110RSKEU | Amphenol Communications Solutions | USB 2.0, Type B, Receptacle, Right Angle, 4 Pins, Shell Kink with Nickel Plating, Gold Flash, Dip 2.55mm, Ivory High Temperature Housing, Tray Packaging |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7942
|
Newark | Dc-Dc Converter, 3.3V, 10A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:40W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Eaton EPM25362V-3R3-10RS RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8900 | Buy Now |
DISTI #
EPM25362V-3R3-10RS
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 40 W, 1 Output, 3.3 V, 10 A - Bulk (Alt: EPM25362V-3R3-10RS) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.9344 / $36.5366 | Buy Now |
DISTI #
504-EPM25362V3R310RS
|
Mouser Electronics | Isolated DC/DC Converters - SMD EPM25 40W 9-36Vin 3.3Vout 10A 1.6kV RoHS: Compliant | 0 |
|
$39.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$34.3100 | Buy Now |
DISTI #
EPM25362V-3R3-10RS
|
TTI | Isolated DC/DC Converters - SMD EPM25 40W 9-36Vin 3.3Vout 10A 1.6kV pbFree: Pb-Free Min Qty: 120 Package Multiple: 120 Container: Bulk | Americas - 0 |
|
$39.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPM25362V-3R3-10RS
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM25362V-3R3-10RS
Eaton Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton |