If you like Findchips… You will love Findchips PRO. Try it Now.
EE PLD, 10ns, 128-Cell, CMOS, PQFP144, TQFP-144
EPM3128ATC144-10N
Yes
Yes
Transferred
ALTERA CORP
QFP
TQFP-144
144
unknown
EAR99
8542.39.00.01
Altera Corporation
3.86
YES
98 MHz
YES
S-PQFP-G144
e3
YES
20 mm
3
96
128
144
70 °C
0 DEDICATED INPUTS, 96 I/O
MACROCELL
PLASTIC/EPOXY
LFQFP
QFP144,.87SQ,20
SQUARE
FLATPACK, LOW PROFILE, FINE PITCH
260
2.5/3.3,3.3 V
EE PLD
10 ns
Not Qualified
1.6 mm
Programmable Logic Devices
3.6 V
3 V
3.3 V
YES
CMOS
COMMERCIAL
Matte Tin (Sn) - annealed
GULL WING
0.5 mm
QUAD
40
20 mm
282
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM3128ATC144-7 Programmable Logic | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP144, TQFP-144 | Intel Corporation | EPM3128ATC144-10N vs EPM3128ATC144-7 |
EPM7128AETI144-7N Programmable Logic | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP144, TQFP-144 | Intel Corporation | EPM3128ATC144-10N vs EPM7128AETI144-7N |
EPM3128ATI144-10N Programmable Logic | EE PLD, 10ns, 128-Cell, CMOS, PQFP144, TQFP-144 | Altera Corporation | EPM3128ATC144-10N vs EPM3128ATI144-10N |
EPM3128ATC144-5 Programmable Logic | EE PLD, 5ns, 128-Cell, CMOS, PQFP144, TQFP-144 | Altera Corporation | EPM3128ATC144-10N vs EPM3128ATC144-5 |
EPM7128AETI144-12 Programmable Logic | EE PLD, 12ns, 128-Cell, CMOS, PQFP144, TQFP-144 | Altera Corporation | EPM3128ATC144-10N vs EPM7128AETI144-12 |
EPM7128AETC144-5N Programmable Logic | EE PLD, 5ns, 128-Cell, CMOS, PQFP144, TQFP-144 | Intel Corporation | EPM3128ATC144-10N vs EPM7128AETC144-5N |
EPM7128ATC144-5 Programmable Logic | EE PLD, 5ns, 128-Cell, CMOS, PQFP144, TQFP-144 | Altera Corporation | EPM3128ATC144-10N vs EPM7128ATC144-5 |
EPM7128ATC144-12F Programmable Logic | EE PLD, 12ns, 128-Cell, CMOS, PQFP144, TQFP-144 | Altera Corporation | EPM3128ATC144-10N vs EPM7128ATC144-12F |
EPM3128ATI144-5 Programmable Logic | EE PLD, 5ns, 128-Cell, CMOS, PQFP144, TQFP-144 | Altera Corporation | EPM3128ATC144-10N vs EPM3128ATI144-5 |
EPM7128AETI144-7 Programmable Logic | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP144, TQFP-144 | Intel Corporation | EPM3128ATC144-10N vs EPM7128AETI144-7 |
547,790 of 3,262,357 parts
-0.13% change vs. last year2,537 of 8,377 parts
-0.27% change vs. last year1,020 of 3,247 parts
-0.25% change vs. last year