Part Details for EPM5128AGC68-15 by Altera Corporation
Overview of EPM5128AGC68-15 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPM5128AGC68-15
EPM5128AGC68-15 CAD Models
EPM5128AGC68-15 Part Data Attributes:
|
EPM5128AGC68-15
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM5128AGC68-15
Altera Corporation
UV PLD, 25ns, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | PGA | |
Package Description | WPGA, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LABS INTERCONNECTED BY PIA; 8 LABS; 1 EXTERNAL CLOCK | |
Clock Frequency-Max | 83.3 MHz | |
JESD-30 Code | S-CPGA-P68 | |
Length | 27.94 mm | |
Number of Dedicated Inputs | 7 | |
Number of I/O Lines | 52 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 7 DEDICATED INPUTS, 52 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WPGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.953 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.94 mm |