-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 5.4ns, 440-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-1406-ND
|
DigiKey | IC CPLD 440MC 5.4NS 144TQFP Min Qty: 180 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$73.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPM570GT144C3N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM570GT144C3N
Intel Corporation
Flash PLD, 5.4ns, 440-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | IT CAN ALSO OPERATE AT 3.3V | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 116 | |
Number of Inputs | 116 | |
Number of Macro Cells | 440 | |
Number of Outputs | 116 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 116 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
This table gives cross-reference parts and alternative options found for EPM570GT144C3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM570GT144C3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM570GT144C3 | Flash PLD, 5.4ns, 440-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | Altera Corporation | EPM570GT144C3N vs EPM570GT144C3 |
EPM570GT144A3N | Flash PLD, 5.4ns, 440-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | Altera Corporation | EPM570GT144C3N vs EPM570GT144A3N |
EPM570GT144A3 | Flash PLD, 5.4ns, 440-Cell, CMOS, PQFP144, | Intel Corporation | EPM570GT144C3N vs EPM570GT144A3 |
EPM570GT144I3N | Flash PLD, 5.4ns, 440-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | Altera Corporation | EPM570GT144C3N vs EPM570GT144I3N |
EPM570GT144C3 | Flash PLD, 5.4ns, 440-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | Intel Corporation | EPM570GT144C3N vs EPM570GT144C3 |
EPM570GT144C3N | Flash PLD, 5.4ns, 440-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | Altera Corporation | EPM570GT144C3N vs EPM570GT144C3N |
EPM570GT144A3N | Flash PLD, 5.4ns, 440-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | Intel Corporation | EPM570GT144C3N vs EPM570GT144A3N |
EPM570GT144I3N | Flash PLD, 5.4ns, 440-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | Intel Corporation | EPM570GT144C3N vs EPM570GT144I3N |