Part Details for EPM570GT144I3 by Altera Corporation
Overview of EPM570GT144I3 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Part Details for EPM570GT144I3
EPM570GT144I3 CAD Models
EPM570GT144I3 Part Data Attributes:
|
EPM570GT144I3
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM570GT144I3
Altera Corporation
Flash PLD, 5.4ns, 440-Cell, CMOS, PQFP144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | QFP, QFP144,.87SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Moisture Sensitivity Level | 3 | |
Number of Macro Cells | 440 | |
Number of Terminals | 144 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 5.4 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for EPM570GT144I3
This table gives cross-reference parts and alternative options found for EPM570GT144I3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM570GT144I3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM570GT144I3N | Flash PLD, 5.4ns, 440-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | Intel Corporation | EPM570GT144I3 vs EPM570GT144I3N |
EPM570GT144C3 | Flash PLD, 5.4ns, 440-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | Intel Corporation | EPM570GT144I3 vs EPM570GT144C3 |
EPM570GT144C3 | Flash PLD, 5.4ns, 440-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | Altera Corporation | EPM570GT144I3 vs EPM570GT144C3 |
EPM570GT144C3N | Flash PLD, 5.4ns, 440-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | Altera Corporation | EPM570GT144I3 vs EPM570GT144C3N |
EPM570GT144A3N | Flash PLD, 5.4ns, 440-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | Intel Corporation | EPM570GT144I3 vs EPM570GT144A3N |
EPM570GT144C3N | Flash PLD, 5.4ns, 440-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | Intel Corporation | EPM570GT144I3 vs EPM570GT144C3N |
EPM570GT144I3 | Flash PLD, 5.4ns, 440-Cell, CMOS, PQFP144, | Intel Corporation | EPM570GT144I3 vs EPM570GT144I3 |
EPM570GT144A3 | Flash PLD, 5.4ns, 440-Cell, CMOS, PQFP144, | Intel Corporation | EPM570GT144I3 vs EPM570GT144A3 |