Part Details for EPM570T100A4 by Altera Corporation
Overview of EPM570T100A4 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for EPM570T100A4
EPM570T100A4 CAD Models
EPM570T100A4 Part Data Attributes
|
EPM570T100A4
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM570T100A4
Altera Corporation
Flash PLD, 7ns, 440-Cell, CMOS, PQFP100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | QFP, TQFP100,.63SQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Moisture Sensitivity Level | 1 | |
Number of Macro Cells | 440 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 7 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for EPM570T100A4
This table gives cross-reference parts and alternative options found for EPM570T100A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM570T100A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM570T100I4 | Flash PLD, 7ns, 440-Cell, CMOS, PQFP100, | Intel Corporation | EPM570T100A4 vs EPM570T100I4 |
EPM570T100A4 | Flash PLD, 7ns, 440-Cell, CMOS, PQFP100, | Intel Corporation | EPM570T100A4 vs EPM570T100A4 |
EPM570T100A4N | Flash PLD, 7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | Altera Corporation | EPM570T100A4 vs EPM570T100A4N |
EPM570T100C4 | Flash PLD, 7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 | Altera Corporation | EPM570T100A4 vs EPM570T100C4 |
EPM570T100I4 | Flash PLD, 7ns, 440-Cell, CMOS, PQFP100 | Altera Corporation | EPM570T100A4 vs EPM570T100I4 |
EPM570T100A4N | Flash PLD, 7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | Intel Corporation | EPM570T100A4 vs EPM570T100A4N |
EPM570T100I4N | Flash PLD, 7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | Intel Corporation | EPM570T100A4 vs EPM570T100I4N |
EPM570T100C4N | Flash PLD, 7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | Intel Corporation | EPM570T100A4 vs EPM570T100C4N |