Part Details for EPM570ZM144A7N by Altera Corporation
Overview of EPM570ZM144A7N by Altera Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Part Details for EPM570ZM144A7N
EPM570ZM144A7N CAD Models
EPM570ZM144A7N Part Data Attributes
|
EPM570ZM144A7N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM570ZM144A7N
Altera Corporation
Flash PLD, 15.1ns, 440-Cell, CMOS, PBGA144, LEAD FREE, MICRO, FBGA-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA144,13X13,20 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 3.3V | |
In-System Programmable | YES | |
JESD-30 Code | R-PBGA-B144 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Number of Dedicated Inputs | ||
Number of Macro Cells | 440 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,13X13,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 15.1 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM |
Alternate Parts for EPM570ZM144A7N
This table gives cross-reference parts and alternative options found for EPM570ZM144A7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM570ZM144A7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM570ZM144I7N | Flash PLD, 15.1ns, 440-Cell, CMOS, PBGA144, LEAD FREE, MICRO, FBGA-144 | Intel Corporation | EPM570ZM144A7N vs EPM570ZM144I7N |
EPM570ZM144C7N | Flash PLD, 15.1ns, 440-Cell, CMOS, PBGA144, LEAD FREE, MICRO, FBGA-144 | Altera Corporation | EPM570ZM144A7N vs EPM570ZM144C7N |
EPM570ZM144I7N | Flash PLD, 15.1ns, 440-Cell, CMOS, PBGA144, LEAD FREE, MICRO, FBGA-144 | Altera Corporation | EPM570ZM144A7N vs EPM570ZM144I7N |
EPM570ZM144A7N | Flash PLD, 15.1ns, 440-Cell, CMOS, PBGA144, LEAD FREE, MICRO, FBGA-144 | Intel Corporation | EPM570ZM144A7N vs EPM570ZM144A7N |