-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 10ns, 32-Cell, CMOS, PQFP44, TQFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-EPM7032AETC44-10N
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 276 |
|
RFQ | |
|
Sense Electronic Company Limited | TQFP@ | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPM7032AETC44-10N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7032AETC44-10N
Altera Corporation
EE PLD, 10ns, 32-Cell, CMOS, PQFP44, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | YES | |
Clock Frequency-Max | 103.1 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 36 | |
Number of Macro Cells | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 36 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.27 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for EPM7032AETC44-10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7032AETC44-10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7032AETC44-10 | EE PLD, 10ns, 32-Cell, CMOS, PQFP44, TQFP-44 | Altera Corporation | EPM7032AETC44-10N vs EPM7032AETC44-10 |
EPM7032AETC44-10N | EE PLD, 10ns, 32-Cell, CMOS, PQFP44, TQFP-44 | Intel Corporation | EPM7032AETC44-10N vs EPM7032AETC44-10N |