Programmable Logic
EPM7032BLC44-5
Description: EE PLD, 3.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44

Overview of EPM7032BLC44-5 by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Environmental Monitoring Computing and Data Storage Financial Technology (Fintech) Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for EPM7032BLC44-5 by Altera Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-EPM7032BLC44-5-ND
DigiKey IC CPLD 32MC 5NS 44PLCC Min Qty: 189 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 27547
In Stock
  • 189 $1.5900
$1.5900 Buy Now
Rochester Electronics EE PLD, 3.5ns, 32-Cell PQCC44 RoHS: Not Compliant Status: Obsolete Min Qty: 1 27547
  • 1 $1.6000
  • 25 $1.5700
  • 100 $1.5100
  • 500 $1.4400
  • 1,000 $1.3600
$1.3600 / $1.6000 Buy Now

CAD Models for EPM7032BLC44-5 by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPM7032BLC44-5 by Altera Corporation

EPM7032BLC44-5
Altera Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALTERA CORP
Part Package Code
LCC
Package Description
PLASTIC, LCC-44
Pin Count
44
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
YES
Clock Frequency-Max
303 MHz
In-System Programmable
YES
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
JTAG BST
YES
Length
16.5862 mm
Number of Dedicated Inputs
Number of I/O Lines
36
Number of Macro Cells
32
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 36 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
EE PLD
Propagation Delay
3.5 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.5862 mm
Want to compare parts?
  1. EPM7032BLC44-5
    Altera Corporation
    EE PLD, 3.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44
    VS

Alternate Parts for EPM7032BLC44-5

This table gives cross-reference parts and alternative options found for EPM7032BLC44-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7032BLC44-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPM7032BLC44-5N EE PLD, 3.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Altera Corporation EPM7032BLC44-5 vs EPM7032BLC44-5N
Part Number Description Manufacturer Compare
EPM7032BLI44-5 EE PLD, 5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Altera Corporation EPM7032BLC44-5 vs EPM7032BLI44-5
EPM7032BLI44-7 EE PLD, 7.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Altera Corporation EPM7032BLC44-5 vs EPM7032BLI44-7
EPM7032BLC44-5N EE PLD, 3.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Altera Corporation EPM7032BLC44-5 vs EPM7032BLC44-5N
EPM7032BLC44-7 EE PLD, 3.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Altera Corporation EPM7032BLC44-5 vs EPM7032BLC44-7
EPM7032BLC44-3 EE PLD, 3.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Altera Corporation EPM7032BLC44-5 vs EPM7032BLC44-3
EPM7032BLI44-5N EE PLD, 5ns, 32-Cell, CMOS, PQCC44 Intel Corporation EPM7032BLC44-5 vs EPM7032BLI44-5N
EPM7032BLC44-7N EE PLD, 3.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Altera Corporation EPM7032BLC44-5 vs EPM7032BLC44-7N

Related Parts for EPM7032BLC44-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPM7032BLC44-5 by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPM7032BLC44-5 by Altera Corporation

Select Manufacturer
Which Manufacturer of EPM7032BLC44-5 would you like to use for your alert(s)?
  • Please alert me when EPM7032BLC44-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPM7032BLC44-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPM7032BLC44-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPM7032BLC44-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPM7032BLC44-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPM7032BLC44-5 by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: