Datasheets
EPM7032QC44-15 by:

EE PLD, 15ns, 32-Cell, CMOS, PQFP44, PLASTIC, QFP-44

Part Details for EPM7032QC44-15 by Altera Corporation

Overview of EPM7032QC44-15 by Altera Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Environmental Monitoring Computing and Data Storage Financial Technology (Fintech) Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for EPM7032QC44-15

Part # Distributor Description Stock Price Buy
Bristol Electronics   271
RFQ
Quest Components COMPLEX-EEPLD, 32-CELL, 15NS PROP DELAY, 44 Pin, Plastic, QFP 6
  • 1 $16.4400
  • 4 $12.3300
$12.3300 / $16.4400 Buy Now
Quest Components COMPLEX-EEPLD, 32-CELL, 15NS PROP DELAY, 44 Pin, Plastic, QFP 1
  • 1 $19.0688
  • 2 $17.7975
$17.7975 / $19.0688 Buy Now
Rochester Electronics EPM7032 - EE PLD, 15ns, 32-Cell PQFP44 RoHS: Not Compliant Status: Obsolete Min Qty: 1 1
  • 1 $13.3000
  • 25 $13.0300
  • 100 $12.5000
  • 500 $11.9700
  • 1,000 $11.3000
$11.3000 / $13.3000 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 104
  • 1 $13.8500
  • 100 $10.3800
  • 1,000 $9.0000
$9.0000 / $13.8500 Buy Now

Part Details for EPM7032QC44-15

EPM7032QC44-15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EPM7032QC44-15 Part Data Attributes

EPM7032QC44-15 Altera Corporation
Buy Now Datasheet
Compare Parts:
EPM7032QC44-15 Altera Corporation EE PLD, 15ns, 32-Cell, CMOS, PQFP44, PLASTIC, QFP-44
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ALTERA CORP
Part Package Code QFP
Package Description PLASTIC, QFP-44
Pin Count 44
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature LABS INTERCONNECTED BY PIA; 2 LABS; 32 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max 100 MHz
In-System Programmable NO
JESD-30 Code S-PQFP-G44
JESD-609 Code e0
JTAG BST NO
Length 10 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 36
Number of Macro Cells 32
Number of Terminals 44
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 36 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP44,.5SQ,32
Package Shape SQUARE
Package Style FLATPACK
Peak Reflow Temperature (Cel) 220
Programmable Logic Type EE PLD
Propagation Delay 15 ns
Qualification Status Not Qualified
Seated Height-Max 2.45 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 10 mm

Alternate Parts for EPM7032QC44-15

This table gives cross-reference parts and alternative options found for EPM7032QC44-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7032QC44-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EPM7032QC44-6 EE PLD, 6ns, 32-Cell, CMOS, PQFP44, PLASTIC, QFP-44 Altera Corporation EPM7032QC44-15 vs EPM7032QC44-6
PZ5032I7A44 EE PLD, 12ns, PQCC44, PLASTIC, SOT-187-2, LCC-44 NXP Semiconductors EPM7032QC44-15 vs PZ5032I7A44
XCR5032-10VQ44C EE PLD, 10ns, CMOS, PQFP44, PLASTIC, VQFP-44 AMD Xilinx EPM7032QC44-15 vs XCR5032-10VQ44C
PZ5032CS6BC-S EE PLD, 8ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 AMD Xilinx EPM7032QC44-15 vs PZ5032CS6BC-S
EPM7032QC44-6 EE PLD, 6ns, 32-Cell, CMOS, PQFP44, PLASTIC, QFP-44 Intel Corporation EPM7032QC44-15 vs EPM7032QC44-6
XCR5032-7VQ44I EE PLD, 7.5ns, CMOS, PQFP44, PLASTIC, VQFP-44 AMD Xilinx EPM7032QC44-15 vs XCR5032-7VQ44I
EPM7032QC44-5 EE PLD, 5ns, 32-Cell, CMOS, PQFP44, PLASTIC, QFP-44 Altera Corporation EPM7032QC44-15 vs EPM7032QC44-5
PZ5032-7A44 EE PLD, 12.5ns, PQCC44, PLASTIC, SOT-187-2, LCC-44 NXP Semiconductors EPM7032QC44-15 vs PZ5032-7A44
EPM7032QC44-3 EE PLD, 15ns, 32-Cell, CMOS, PQFP44, PLASTIC, QFP-44 Altera Corporation EPM7032QC44-15 vs EPM7032QC44-3
XCR5032C-6PC44C EE PLD, 6ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 AMD Xilinx EPM7032QC44-15 vs XCR5032C-6PC44C

EPM7032QC44-15 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPM7032QC44-15 by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPM7032QC44-15 by Altera Corporation

  • Please alert me when EPM7032QC44-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EPM7032QC44-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPM7032QC44-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EPM7032QC44-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPM7032QC44-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPM7032QC44-15 by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: