Part Details for EPM7064AEFC100-7N by Intel Corporation
Overview of EPM7064AEFC100-7N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM7064AEFC100-7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPM7064AEFC100-7N
|
Avnet Americas | - Trays (Alt: EPM7064AEFC100-7N) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 212 Partner Stock |
|
$27.7000 / $34.2200 | Buy Now |
Part Details for EPM7064AEFC100-7N
EPM7064AEFC100-7N CAD Models
EPM7064AEFC100-7N Part Data Attributes
|
EPM7064AEFC100-7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7064AEFC100-7N
Intel Corporation
EE PLD, 7.5ns, 64-Cell, CMOS, PBGA100, FINE LINE, BGA-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FINE LINE, BGA-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Intel | |
Additional Feature | 64 MICROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3 | |
Clock Frequency-Max | 135.1 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 68 | |
Number of Macro Cells | 64 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 68 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA100,10X10,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |