Part Details for EPM7064BTI100-3N by Intel Corporation
Overview of EPM7064BTI100-3N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for EPM7064BTI100-3N
EPM7064BTI100-3N CAD Models
EPM7064BTI100-3N Part Data Attributes
|
EPM7064BTI100-3N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7064BTI100-3N
Intel Corporation
EE PLD, 3.5ns, 64-Cell, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | QFP, TQFP100,.63SQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Number of Macro Cells | 64 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC | |
Package Code | QFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 3.5 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for EPM7064BTI100-3N
This table gives cross-reference parts and alternative options found for EPM7064BTI100-3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7064BTI100-3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7064BTI100-7 | EE PLD, 3.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Altera Corporation | EPM7064BTI100-3N vs EPM7064BTI100-7 |
EPM7064BTI100-7N | EE PLD, 3.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Altera Corporation | EPM7064BTI100-3N vs EPM7064BTI100-7N |
EPM7064BTC100-7 | EE PLD, 3.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Altera Corporation | EPM7064BTI100-3N vs EPM7064BTC100-7 |
EPM7064BTC100-7N | EE PLD, 3.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Altera Corporation | EPM7064BTI100-3N vs EPM7064BTC100-7N |
EPM7064BTC100-7N | EE PLD, 3.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Intel Corporation | EPM7064BTI100-3N vs EPM7064BTC100-7N |
EPM7064BTC100-5N | EE PLD, 3.5ns, 64-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100 | Altera Corporation | EPM7064BTI100-3N vs EPM7064BTC100-5N |
EPM7064BTI100-5N | EE PLD, 3.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Altera Corporation | EPM7064BTI100-3N vs EPM7064BTI100-5N |
EPM7064BTI100-5 | EE PLD, 3.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Altera Corporation | EPM7064BTI100-3N vs EPM7064BTI100-5 |
EPM7064BTC100-3N | EE PLD, 3.5ns, 64-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100 | Altera Corporation | EPM7064BTI100-3N vs EPM7064BTC100-3N |
EPM7064BTC100-7 | EE PLD, 3.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Intel Corporation | EPM7064BTI100-3N vs EPM7064BTC100-7 |