Part Details for EPM7064LI84-10 by Altera Corporation
Overview of EPM7064LI84-10 by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM7064LI84-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EPM7064LI84-10-ND
|
DigiKey | IC CPLD 64MC 10NS 84PLCC Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |
Part Details for EPM7064LI84-10
EPM7064LI84-10 CAD Models
EPM7064LI84-10 Part Data Attributes
|
EPM7064LI84-10
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7064LI84-10
Altera Corporation
EE PLD, 10ns, 64-Cell, CMOS, PQCC84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NO | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Number of Macro Cells | 64 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for EPM7064LI84-10
This table gives cross-reference parts and alternative options found for EPM7064LI84-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7064LI84-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7064LI84-15 | EE PLD, 15ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7064LI84-10 vs EPM7064LI84-15 |
EPM7064SLC84-6N | EE PLD, 6ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7064LI84-10 vs EPM7064SLC84-6N |
EPM7064SLC84-10 | EE PLD, 10ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Intel Corporation | EPM7064LI84-10 vs EPM7064SLC84-10 |
EPM7064LI84-15 | EE PLD, 15ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Intel Corporation | EPM7064LI84-10 vs EPM7064LI84-15 |
EPM7064SLC84-7 | EE PLD, 7.5ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Intel Corporation | EPM7064LI84-10 vs EPM7064SLC84-7 |
EPM7064SLC84-6 | EE PLD, 6ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7064LI84-10 vs EPM7064SLC84-6 |
EPM7064SLC84-5N | EE PLD, 5ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Intel Corporation | EPM7064LI84-10 vs EPM7064SLC84-5N |
EPM7064LC84-15 | EE PLD, 15ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7064LI84-10 vs EPM7064LC84-15 |
EPM7064SLC84-10N | EE PLD, 10ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7064LI84-10 vs EPM7064SLC84-10N |
EPM7064LC84-10 | EE PLD, 10ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7064LI84-10 vs EPM7064LC84-10 |