Part Details for EPM7064SLC44-6N by Intel Corporation
Overview of EPM7064SLC44-6N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPM7064SLC44-6N
EPM7064SLC44-6N CAD Models
EPM7064SLC44-6N Part Data Attributes
|
EPM7064SLC44-6N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7064SLC44-6N
Intel Corporation
EE PLD, 6ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | PLASTIC, LCC-44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 200 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
JTAG BST | NO | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 36 | |
Number of Macro Cells | 64 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 36 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for EPM7064SLC44-6N
This table gives cross-reference parts and alternative options found for EPM7064SLC44-6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7064SLC44-6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4A5-64/32-12VC | EE PLD, 12ns, 64-Cell, CMOS, PQFP44, | Lattice Semiconductor Corporation | EPM7064SLC44-6N vs M4A5-64/32-12VC |
MACH210AQ-15JC | EE PLD, 19ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | EPM7064SLC44-6N vs MACH210AQ-15JC |
ISPLSI1016E-100LJN | EE PLD, 13ns, 64-Cell, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | EPM7064SLC44-6N vs ISPLSI1016E-100LJN |
EPM7064SLI44-7N | EE PLD, 7.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | EPM7064SLC44-6N vs EPM7064SLI44-7N |
XCR5064C-10VQ44I | EE PLD, 10ns, 64-Cell, CMOS, PQFP44, PLASTIC, QFP-44 | AMD Xilinx | EPM7064SLC44-6N vs XCR5064C-10VQ44I |
M4A5-64/32-7JNI | EE PLD, 7.5ns, 64-Cell, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | EPM7064SLC44-6N vs M4A5-64/32-7JNI |
M4A5-64/32-55JC | EE PLD, 5.5ns, 64-Cell, CMOS, PQCC44, | Vantis Corporation | EPM7064SLC44-6N vs M4A5-64/32-55JC |
MACH211-10JC | EE PLD, 14ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | EPM7064SLC44-6N vs MACH211-10JC |
EPM7064SLC44-7 | EE PLD, 7.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | EPM7064SLC44-6N vs EPM7064SLC44-7 |
XCR5064C-10VQ44C | EE PLD, 10ns, 64-Cell, CMOS, PQFP44, PLASTIC, QFP-44 | AMD Xilinx | EPM7064SLC44-6N vs XCR5064C-10VQ44C |