Programmable Logic
EPM7064STC100-6F
Altera Corporation
Description: EE PLD, 6ns, 64-Cell, CMOS, PQFP100, TQFP-100

Overview of EPM7064STC100-6F by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EPM7064STC100-6F by Altera Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   450
RFQ
Quest Components   360
  • 1 $105.4730
  • 60 $81.7416
  • 123 $79.1048
$79.1048 / $105.4730 Buy Now

CAD Models for EPM7064STC100-6F by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPM7064STC100-6F by Altera Corporation

EPM7064STC100-6F
Altera Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALTERA CORP
Part Package Code
QFP
Package Description
TQFP-100
Pin Count
100
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
64 MACROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max
200 MHz
In-System Programmable
YES
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
JTAG BST
YES
Length
14 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
68
Number of Macro Cells
64
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 68 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
TQFP100,.63SQ
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
EE PLD
Propagation Delay
6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.27 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. EPM7064STC100-6F
    Altera Corporation
    EE PLD, 6ns, 64-Cell, CMOS, PQFP100, TQFP-100
    VS

Alternate Parts for EPM7064STC100-6F

This table gives cross-reference parts and alternative options found for EPM7064STC100-6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7064STC100-6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPM7064STC100-6 EE PLD, 6ns, 64-Cell, CMOS, PQFP100, TQFP-100 Intel Corporation EPM7064STC100-6F vs EPM7064STC100-6
EPM7064STC100-6 EE PLD, 6ns, 64-Cell, CMOS, PQFP100, TQFP-100 Altera Corporation EPM7064STC100-6F vs EPM7064STC100-6
Part Number Description Manufacturer Compare
EPM7064STI100-7N EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 Altera Corporation EPM7064STC100-6F vs EPM7064STI100-7N
EPM7064STC100-10 EE PLD, 10ns, 64-Cell, CMOS, PQFP100, TQFP-100 Altera Corporation EPM7064STC100-6F vs EPM7064STC100-10
ATF1504SE-6AC100 EE PLD, 6ns, 64-Cell, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 Atmel Corporation EPM7064STC100-6F vs ATF1504SE-6AC100
EPM7064STC100-7F EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 Altera Corporation EPM7064STC100-6F vs EPM7064STC100-7F
ATF1504SEL-15AC100 EE PLD, 15ns, 64-Cell, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 Atmel Corporation EPM7064STC100-6F vs ATF1504SEL-15AC100
EPM7064STC100-10 EE PLD, 10ns, 64-Cell, CMOS, PQFP100, TQFP-100 Intel Corporation EPM7064STC100-6F vs EPM7064STC100-10
ATF1504SE-7AC100 EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 Atmel Corporation EPM7064STC100-6F vs ATF1504SE-7AC100
EPM7064STC100-5 EE PLD, 5ns, 64-Cell, CMOS, PQFP100, TQFP-100 Intel Corporation EPM7064STC100-6F vs EPM7064STC100-5
ATF1504SE-10AC100 EE PLD, 10ns, 64-Cell, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 Atmel Corporation EPM7064STC100-6F vs ATF1504SE-10AC100
ATF1504AS-10AU100 EE PLD, 10ns, 64-Cell, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 Atmel Corporation EPM7064STC100-6F vs ATF1504AS-10AU100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPM7064STC100-6F by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPM7064STC100-6F by Altera Corporation

Select Manufacturer
Which Manufacturer of EPM7064STC100-6F would you like to use for your alert(s)?
  • Please alert me when EPM7064STC100-6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPM7064STC100-6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPM7064STC100-6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPM7064STC100-6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPM7064STC100-6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPM7064STC100-6F by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: