-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 10ns, 64-Cell, CMOS, PQFP44, TQFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | EE PLD, 10 ns, PQFP44 | 384 |
|
$7.4250 / $14.8500 | Buy Now |
|
Quest Components | EE PLD, 10 ns, PQFP44 | 1 |
|
$65.0000 | Buy Now |
DISTI #
9925902
|
element14 Asia-Pacific | IC, MAX ISP PLD, 7064, TQFP44, 5V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.1829 / $12.6009 | Buy Now |
DISTI #
9925902
|
Farnell | IC, MAX ISP PLD, 7064, TQFP44, 5V RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$8.2421 / $10.1403 | Buy Now |
DISTI #
1528500
|
Farnell | IC, SM MAX ISP PLD, WAFFLE80 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$435.4564 / $443.3363 | Buy Now |
|
Win Source Electronics | IC CPLD 64MC 10NS 44TQFP | 8848 |
|
$11.6820 / $17.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPM7064STC44-10N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7064STC44-10N
Altera Corporation
EE PLD, 10ns, 64-Cell, CMOS, PQFP44, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | YES | |
Clock Frequency-Max | 125 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
JTAG BST | NO | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 36 | |
Number of Macro Cells | 64 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 36 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.27 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for EPM7064STC44-10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7064STC44-10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7064STC44-10N | EE PLD, 10ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Intel Corporation | EPM7064STC44-10N vs EPM7064STC44-10N |