Part Details for EPM7096LC84-6 by Altera Corporation
Overview of EPM7096LC84-6 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for EPM7096LC84-6
EPM7096LC84-6 CAD Models
EPM7096LC84-6 Part Data Attributes
|
EPM7096LC84-6
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7096LC84-6
Altera Corporation
EE PLD, 6ns, 96-Cell, CMOS, PQCC84, PLASTIC, LCC-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | |
Clock Frequency-Max | 151.5 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 29.3116 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 60 | |
Number of Macro Cells | 96 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 60 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for EPM7096LC84-6
This table gives cross-reference parts and alternative options found for EPM7096LC84-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7096LC84-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7128SLI84-10N | EE PLD, 10ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7096LC84-6 vs EPM7128SLI84-10N |
EPM7096SLC84-6 | EE PLD, 6ns, 96-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7096LC84-6 vs EPM7096SLC84-6 |
CY37128P84-154JI | Flash PLD, 12ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | EPM7096LC84-6 vs CY37128P84-154JI |
EPM7128ELI84-15 | EE PLD, 15ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7096LC84-6 vs EPM7128ELI84-15 |
EPM7128ELC84-20 | EE PLD, 20ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Intel Corporation | EPM7096LC84-6 vs EPM7128ELC84-20 |
EPM7096LI84-15 | EE PLD, 15ns, 96-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7096LC84-6 vs EPM7096LI84-15 |
EPM7128ELC84-7 | EE PLD, 7.5ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Intel Corporation | EPM7096LC84-6 vs EPM7128ELC84-7 |
EPM7128ELC84-10 | EE PLD, 10ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Intel Corporation | EPM7096LC84-6 vs EPM7128ELC84-10 |
EPM7096JC84-2 | EE PLD, 15ns, 96-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7096LC84-6 vs EPM7096JC84-2 |
EPM7128SLC84-6 | EE PLD, 6ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPM7096LC84-6 vs EPM7128SLC84-6 |