Part Details for EPM7128AEFC100-10N by Altera Corporation
Overview of EPM7128AEFC100-10N by Altera Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM7128AEFC100-10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | 36 |
|
$32.6400 / $38.4000 | Buy Now |
Part Details for EPM7128AEFC100-10N
EPM7128AEFC100-10N CAD Models
EPM7128AEFC100-10N Part Data Attributes
|
EPM7128AEFC100-10N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7128AEFC100-10N
Altera Corporation
EE PLD, 10ns, 128-Cell, CMOS, PBGA100, FINE LINE, BGA-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | FINE LINE, BGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | YES | |
Clock Frequency-Max | 98 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 84 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 84 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA100,10X10,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
Alternate Parts for EPM7128AEFC100-10N
This table gives cross-reference parts and alternative options found for EPM7128AEFC100-10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7128AEFC100-10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7128AEFC100-10 | EE PLD, 10ns, 128-Cell, CMOS, PBGA100, FINE LINE, BGA-100 | Intel Corporation | EPM7128AEFC100-10N vs EPM7128AEFC100-10 |
EPM7128AFC100-10 | EE PLD, 10ns, 128-Cell, CMOS, PBGA100, FINE LINE, BGA-100 | Altera Corporation | EPM7128AEFC100-10N vs EPM7128AFC100-10 |
EPM7128AEFC100-10 | EE PLD, 10ns, 128-Cell, CMOS, PBGA100, FINE LINE, BGA-100 | Altera Corporation | EPM7128AEFC100-10N vs EPM7128AEFC100-10 |