There are no models available for this part yet.
Overview of EPM7128EQC100-15 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EPM7128EQC100-15 by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EPM7128EQC100-15
|
Direct Components, Inc. | 276 |
|
RFQ |
CAD Models for EPM7128EQC100-15 by Intel Corporation
Part Data Attributes for EPM7128EQC100-15 by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Package Description
|
PLASTIC, QFP-100
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
|
Clock Frequency-Max
|
100 MHz
|
In-System Programmable
|
NO
|
JESD-30 Code
|
R-PQFP-G100
|
JESD-609 Code
|
e0
|
JTAG BST
|
NO
|
Length
|
20 mm
|
Moisture Sensitivity Level
|
3
|
Number of Dedicated Inputs
|
|
Number of I/O Lines
|
84
|
Number of Macro Cells
|
128
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
0 DEDICATED INPUTS, 84 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP100,.7X.9
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
15 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.65 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
Alternate Parts for EPM7128EQC100-15
This table gives cross-reference parts and alternative options found for EPM7128EQC100-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7128EQC100-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7128SQC100-15 | EE PLD, 15ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | EPM7128EQC100-15 vs EPM7128SQC100-15 |
EPM7128SQC100-15F | EE PLD, 15ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | EPM7128EQC100-15 vs EPM7128SQC100-15F |
EPM7128EQI100-15 | EE PLD, 15ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | EPM7128EQC100-15 vs EPM7128EQI100-15 |
EPM7128SQC100-15N | EE PLD, 15ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | EPM7128EQC100-15 vs EPM7128SQC100-15N |
EPM7128SQC100-15C | EE PLD, 15ns, CMOS, PQFP100, PLASTIC, QFP-100 | Altera Corporation | EPM7128EQC100-15 vs EPM7128SQC100-15C |
Related Parts for EPM7128EQC100-15
-
EPM7128EQC100-7Programmable Logic Devices
-
EP4CE30F29I7Field Programmable Gate Arrays
-
EP7311-IBMicrocontrollers
-
EP5382QISwitching Regulator or Controllers
-
VND5012AKTR-EPeripheral Drivers
-
TLC2262CPWRG4Operational Amplifiers
-
30BQ040Rectifier Diodes
-
650473-5Headers and Edge Type Connectors
-
EQ1001-9RPower Supply Modules