There are no models available for this part yet.
Overview of EPM7128SQC100-10FN by Altera Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R10PA510FN9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A without Pegs,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant | |
HM2R02PA510FN9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type B ,Press Fit Tail,125 Signal Pin, 250 mating cycles and ROHS Compliant | |
HM2R71PA510FN9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,0,Press Fit Tail, , 250 mating cycles and ROHS Compliant |
CAD Models for EPM7128SQC100-10FN by Altera Corporation
Part Data Attributes for EPM7128SQC100-10FN by Altera Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ALTERA CORP
|
Part Package Code
|
QFP
|
Package Description
|
QFP,
|
Pin Count
|
100
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Intel
|
Clock Frequency-Max
|
125 MHz
|
JESD-30 Code
|
R-PQFP-G100
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Moisture Sensitivity Level
|
3
|
Number of Dedicated Inputs
|
|
Number of I/O Lines
|
84
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
0 DEDICATED INPUTS, 84 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP100,.7X.9
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
10 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.65 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
Alternate Parts for EPM7128SQC100-10FN
This table gives cross-reference parts and alternative options found for EPM7128SQC100-10FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7128SQC100-10FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7128EQI100-10PC | EE PLD, 10ns, CMOS, PQFP100, PLASTIC, QFP-100 | Altera Corporation | EPM7128SQC100-10FN vs EPM7128EQI100-10PC |
EPM7128EQI100-10 | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Altera Corporation | EPM7128SQC100-10FN vs EPM7128EQI100-10 |
EPM7128EQI100-10C | EE PLD, 10ns, CMOS, PQFP100, PLASTIC, QFP-100 | Altera Corporation | EPM7128SQC100-10FN vs EPM7128EQI100-10C |
EPM7128SQC100-10F | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | EPM7128SQC100-10FN vs EPM7128SQC100-10F |
EPM7128SQC100-10 | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | EPM7128SQC100-10FN vs EPM7128SQC100-10 |
EPM7128SQC100-10N | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | EPM7128SQC100-10FN vs EPM7128SQC100-10N |
EPM7128EQC100-10 | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | EPM7128SQC100-10FN vs EPM7128EQC100-10 |
EPM7128EQI100-10P | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Altera Corporation | EPM7128SQC100-10FN vs EPM7128EQI100-10P |
EPM7128SQC100-10FN | EE PLD, 10ns, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | EPM7128SQC100-10FN vs EPM7128SQC100-10FN |
Related Parts for EPM7128SQC100-10FN
-
EPM7128SQC100-10NProgrammable Logic Devices
-
EP4CGX30BF14C8NField Programmable Gate Arrays
-
ER206_R2_10001Rectifier Diodes
-
EQW006A0B1-SZPower Supply Modules
-
EL2470CS-T7Audio/Video Amplifiers
-
EPS15SMTransient Suppressors
-
EL814S(A)(TB)Optocoupler
-
EQCO31R20.3Other Telecom ICs
-
ELSH-F41Y1-0LPNM-AA4A6Visible LEDs