Programmable Logic
EPM7160SQC160-7N
Description: EE PLD, 7.5ns, 160-Cell, CMOS, PQFP160, PLASTIC, QFP-160

Overview of EPM7160SQC160-7N by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for EPM7160SQC160-7N by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPM7160SQC160-7N by Altera Corporation

EPM7160SQC160-7N
Altera Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
QFP
Package Description
QFP, QFP160,1.2SQ
Pin Count
160
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max
166.7 MHz
In-System Programmable
YES
JESD-30 Code
S-PQFP-G160
JESD-609 Code
e3
JTAG BST
YES
Length
28 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
104
Number of Macro Cells
160
Number of Terminals
160
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 104 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP160,1.2SQ
Package Shape
SQUARE
Package Style
FLATPACK
Programmable Logic Type
EE PLD
Propagation Delay
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
4.07 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
28 mm
Want to compare parts?
  1. EPM7160SQC160-7N
    Altera Corporation
    EE PLD, 7.5ns, 160-Cell, CMOS, PQFP160, PLASTIC, QFP-160
    VS

Alternate Parts for EPM7160SQC160-7N

This table gives cross-reference parts and alternative options found for EPM7160SQC160-7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7160SQC160-7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPM7160SQC160-7N EE PLD, 7.5ns, 160-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Intel Corporation EPM7160SQC160-7N vs EPM7160SQC160-7N
EPM7160SQC160-7 EE PLD, 7.5ns, 160-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Altera Corporation EPM7160SQC160-7N vs EPM7160SQC160-7
Part Number Description Manufacturer Compare
EPM7160SQC160-10 EE PLD, 10ns, 160-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Altera Corporation EPM7160SQC160-7N vs EPM7160SQC160-10
EPM7160EQC160-12 EE PLD, 12ns, 160-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Intel Corporation EPM7160SQC160-7N vs EPM7160EQC160-12
EPM7160LC84-12 EE PLD, 12ns, 160-Cell, CMOS, PQCC84, PLASTIC, LCC-84 Altera Corporation EPM7160SQC160-7N vs EPM7160LC84-12
EPM7160SQI160-6 EE PLD, 6ns, 160-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Altera Corporation EPM7160SQC160-7N vs EPM7160SQI160-6
EPM7160EQC160-15 EE PLD, 15ns, 160-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Altera Corporation EPM7160SQC160-7N vs EPM7160EQC160-15
EPM7160SQC160-10 EE PLD, 10ns, 160-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Intel Corporation EPM7160SQC160-7N vs EPM7160SQC160-10
EPM7160SQC160-6N EE PLD, 6ns, 160-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Intel Corporation EPM7160SQC160-7N vs EPM7160SQC160-6N
EPM7160SQC160-7 EE PLD, 7.5ns, 160-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Altera Corporation EPM7160SQC160-7N vs EPM7160SQC160-7
EPM7160SQC160-7N EE PLD, 7.5ns, 160-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Intel Corporation EPM7160SQC160-7N vs EPM7160SQC160-7N
EPM7160EQI160-12 EE PLD, 12ns, 160-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Altera Corporation EPM7160SQC160-7N vs EPM7160EQI160-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPM7160SQC160-7N by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPM7160SQC160-7N by Altera Corporation

Select Manufacturer
Which Manufacturer of EPM7160SQC160-7N would you like to use for your alert(s)?
  • Please alert me when EPM7160SQC160-7N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPM7160SQC160-7N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPM7160SQC160-7N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPM7160SQC160-7N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPM7160SQC160-7N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPM7160SQC160-7N by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: