Part Details for EPM7256EQC160-12PC by Altera Corporation
Overview of EPM7256EQC160-12PC by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPM7256EQC160-12PC
EPM7256EQC160-12PC CAD Models
EPM7256EQC160-12PC Part Data Attributes
|
EPM7256EQC160-12PC
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7256EQC160-12PC
Altera Corporation
EE PLD, 12ns, CMOS, PQFP160, PLASTIC, QFP-160
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | |
Clock Frequency-Max | 90.9 MHz | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 128 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 128 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for EPM7256EQC160-12PC
This table gives cross-reference parts and alternative options found for EPM7256EQC160-12PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7256EQC160-12PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7256BTC144-5N | EE PLD, 5ns, 256-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 | Intel Corporation | EPM7256EQC160-12PC vs EPM7256BTC144-5N |
EPM7256AETC144-5 | EE PLD, 5.5ns, 256-Cell, CMOS, PQFP144, TQFP-144 | Intel Corporation | EPM7256EQC160-12PC vs EPM7256AETC144-5 |
EPM7256AEFC100-10 | EE PLD, 10ns, 256-Cell, CMOS, PBGA100, FINE LINE, BGA-100 | Altera Corporation | EPM7256EQC160-12PC vs EPM7256AEFC100-10 |
EPM7256SRC208-7 | EE PLD, 7.5ns, 256-Cell, CMOS, PQFP208, RQFP-208 | Altera Corporation | EPM7256EQC160-12PC vs EPM7256SRC208-7 |
EPM7256BTC100 | EE PLD, 5ns, CMOS, PQFP100, TQFP-100 | Altera Corporation | EPM7256EQC160-12PC vs EPM7256BTC100 |
EPM7256EGI192-12P | EE PLD, 12ns, 256-Cell, CMOS, CPGA192, CERAMIC, PGA-192 | Intel Corporation | EPM7256EQC160-12PC vs EPM7256EGI192-12P |
EPM7256ERI208-15 | EE PLD, 15ns, 256-Cell, CMOS, PQFP208, POWER, RQFP-208 | Altera Corporation | EPM7256EQC160-12PC vs EPM7256ERI208-15 |
EPM7256AEQC208-10N | EE PLD, 10ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Intel Corporation | EPM7256EQC160-12PC vs EPM7256AEQC208-10N |
EPM7256BTC144-10N | EE PLD, 5ns, 256-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 | Intel Corporation | EPM7256EQC160-12PC vs EPM7256BTC144-10N |
EPM7256ABI256-7 | EE PLD, 7.5ns, CMOS, PBGA256, BGA-256 | Altera Corporation | EPM7256EQC160-12PC vs EPM7256ABI256-7 |