EPM7256SQC208-15
Description: EE PLD, 15ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208

Overview of EPM7256SQC208-15 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EPM7256SQC208-15 by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 35310731
Verical CPLD MAX® 7000S Family 5K Gates 256 Macro Cells 76.9MHz CMOS Technology 5V 208-Pin PQFP Tray RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1713 Americas - 1706
  • 2 $228.3700
  • 10 $163.1300
  • 50 $142.7300
  • 100 $114.1900
  • 250 $103.8100
  • 500 $100.1700
  • 1,000 $96.7700
$96.7700 / $228.3700 Buy Now

CAD Models for EPM7256SQC208-15 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPM7256SQC208-15 by Intel Corporation

EPM7256SQC208-15
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
PLASTIC, QFP-208
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Additional Feature
256 MACROCELLS; 16 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max
100 MHz
In-System Programmable
YES
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e0
JTAG BST
YES
Length
28 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
164
Number of Macro Cells
256
Number of Terminals
208
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 164 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Programmable Logic Type
EE PLD
Propagation Delay
15 ns
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
28 mm
Want to compare parts?
  1. EPM7256SQC208-15
    Intel Corporation
    EE PLD, 15ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208
    VS

Alternate Parts for EPM7256SQC208-15

This table gives cross-reference parts and alternative options found for EPM7256SQC208-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7256SQC208-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPM7256SQC208-15 EE PLD, 15ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 Altera Corporation EPM7256SQC208-15 vs EPM7256SQC208-15
EPM7256SQC208-15N EE PLD, 15ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 Altera Corporation EPM7256SQC208-15 vs EPM7256SQC208-15N
Part Number Description Manufacturer Compare
XCR3128XL-10VQG100C EE PLD, 10ns, 128-Cell, CMOS, PQFP100, LEAD FREE, VQFP-100 AMD Xilinx EPM7256SQC208-15 vs XCR3128XL-10VQG100C
EPM7256BQC208 EE PLD, 5ns, CMOS, PQFP208, PLASTIC, QFP-208 Altera Corporation EPM7256SQC208-15 vs EPM7256BQC208
EPM7256AEBI256-5 EE PLD, 5.5ns, CMOS, PBGA256, BGA-256 Altera Corporation EPM7256SQC208-15 vs EPM7256AEBI256-5
EPM7256ERC208-10C EE PLD, 10ns, CMOS, PQFP208, HEAT SINK, POWER, QFP-208 Altera Corporation EPM7256SQC208-15 vs EPM7256ERC208-10C
M5A5-192/120-10YC EE PLD, 10ns, 192-Cell, CMOS, PQFP160, Vantis Corporation EPM7256SQC208-15 vs M5A5-192/120-10YC
EPM7256AETC100-5N EE PLD, 5.5ns, 256-Cell, CMOS, PQFP100, TQFP-100 Altera Corporation EPM7256SQC208-15 vs EPM7256AETC100-5N
EPM3256ATI144-6 EE PLD, 6ns, 256-Cell, CMOS, PQFP144, TQFP-144 Altera Corporation EPM7256SQC208-15 vs EPM3256ATI144-6
EPM7256EQI160-15 EE PLD, 15ns, 256-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Altera Corporation EPM7256SQC208-15 vs EPM7256EQI160-15
EPM7256AEFC100-10 EE PLD, 10ns, 256-Cell, CMOS, PBGA100, FINE LINE, BGA-100 Intel Corporation EPM7256SQC208-15 vs EPM7256AEFC100-10
EPM7256AETC100-5 EE PLD, 5.5ns, 256-Cell, CMOS, PQFP100, TQFP-100 Intel Corporation EPM7256SQC208-15 vs EPM7256AETC100-5

Related Parts for EPM7256SQC208-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPM7256SQC208-15 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPM7256SQC208-15 by Intel Corporation

Select Manufacturer
Which Manufacturer of EPM7256SQC208-15 would you like to use for your alert(s)?
  • Please alert me when EPM7256SQC208-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPM7256SQC208-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPM7256SQC208-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPM7256SQC208-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPM7256SQC208-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPM7256SQC208-15 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: