There are no models available for this part yet.
Overview of EPM7256SRI208-10N by Altera Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EPM7256SRI208-10N by Altera Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC CPLD 256MC 10NS 208RQFP | 31 |
|
$565.2180 | Buy Now |
CAD Models for EPM7256SRI208-10N by Altera Corporation
Part Data Attributes for EPM7256SRI208-10N by Altera Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ALTERA CORP
|
Part Package Code
|
QFP
|
Package Description
|
RQFP-208
|
Pin Count
|
208
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Intel
|
Additional Feature
|
256 MACROCELLS; 16 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
|
Clock Frequency-Max
|
125 MHz
|
In-System Programmable
|
YES
|
JESD-30 Code
|
S-PQFP-G208
|
JESD-609 Code
|
e3
|
JTAG BST
|
YES
|
Length
|
28 mm
|
Moisture Sensitivity Level
|
3
|
Number of Dedicated Inputs
|
|
Number of I/O Lines
|
164
|
Number of Macro Cells
|
256
|
Number of Terminals
|
208
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
0 DEDICATED INPUTS, 164 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FQFP
|
Package Equivalence Code
|
HQFP208,1.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, FINE PITCH
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
10 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.1 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
28 mm
|
Alternate Parts for EPM7256SRI208-10N
This table gives cross-reference parts and alternative options found for EPM7256SRI208-10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7256SRI208-10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7256AETC144-5 | EE PLD, 5.5ns, 256-Cell, CMOS, PQFP144, TQFP-144 | Intel Corporation | EPM7256SRI208-10N vs EPM7256AETC144-5 |
EPM7256BTC144-5N | EE PLD, 5ns, 256-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 | Intel Corporation | EPM7256SRI208-10N vs EPM7256BTC144-5N |
EPM7256AEFC100-10N | EE PLD, 10ns, 256-Cell, CMOS, PBGA100, FINE LINE, BGA-100 | Intel Corporation | EPM7256SRI208-10N vs EPM7256AEFC100-10N |
EPM7256AEQI208-6 | EE PLD, 6ns, CMOS, PQFP208, PLASTIC, QFP-208 | Altera Corporation | EPM7256SRI208-10N vs EPM7256AEQI208-6 |
EPM7256AEFC256-7 | EE PLD, 7.5ns, 256-Cell, CMOS, PBGA256, FINE LINE, BGA-256 | Intel Corporation | EPM7256SRI208-10N vs EPM7256AEFC256-7 |
EPM7256EQI160-20 | EE PLD, 20ns, 256-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | Altera Corporation | EPM7256SRI208-10N vs EPM7256EQI160-20 |
EPM7256EQC160-15C | EE PLD, 15ns, CMOS, PQFP160, PLASTIC, QFP-160 | Altera Corporation | EPM7256SRI208-10N vs EPM7256EQC160-15C |
EPM7256BTC144 | EE PLD, 5ns, CMOS, PQFP144, TQFP-144 | Altera Corporation | EPM7256SRI208-10N vs EPM7256BTC144 |
5962-9324701MXX | EE PLD, 20ns, CMOS, CPGA192, CERAMIC, PGA-192 | Altera Corporation | EPM7256SRI208-10N vs 5962-9324701MXX |
EPM7256AEFI256-10 | EE PLD, 10ns, 256-Cell, CMOS, PBGA256, FINE LINE, BGA-256 | Altera Corporation | EPM7256SRI208-10N vs EPM7256AEFI256-10 |
Related Parts for EPM7256SRI208-10N
-
EPM7160STC100-10NProgrammable Logic Devices
-
10M16SAU169C8GField Programmable Gate Arrays
-
AT89C51ED2-RDTUMMicrocontrollers
-
TPS61086DRCRSwitching Regulator or Controllers
-
AM29F010B-45EFFlash Memories
-
EPCS64SI16NEEPROMs
-
ADS8568SRGCRAnalog to Digital Converters
-
5962-8965703LADigital to Analog Converters
-
FDL100N50FPower Field-Effect Transistors