-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 84W, Hybrid, PACKAGE-9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4739
|
Newark | Power Supply, Ac-Dc, 24V, 3.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):120W @ 10Cfm, Power Rating (Convection Cooling):84W, Input Voltage Vac:80V Ac To 264V Ac Rohs Compliant: Yes |Mean Well EPS-120-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$22.8900 | Buy Now |
DISTI #
1866-1664-ND
|
DigiKey | AC/DC CONVERTER 24V 84W Min Qty: 1 Lead time: 12 Weeks Container: Box |
515 In Stock |
|
$24.0708 / $26.4000 | Buy Now |
DISTI #
EPS-120-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 5A 120W - Boxed Product (Development Kits) (Alt: EPS-120-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 1303 |
|
$20.1292 | Buy Now |
DISTI #
709-EPS120-24
|
Mouser Electronics | Switching Power Supplies 120W 24V 5A 2x4in 84W convection RoHS: Compliant | 204 |
|
$24.0700 / $26.4000 | Buy Now |
DISTI #
70879797
|
RS | Power Supply, AC-DC, Open Frame, 120W,24V,5A, 80-264V In, EPS-120 Series | MEAN WELL EPS-120-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 9 |
|
$23.7600 / $26.3900 | Buy Now |
|
Future Electronics | EPS-120 Series 120 W 24 V Open Frame 4 x 2" Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$21.3000 / $22.3700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 3.5A 84W 8-Pin RoHS: Compliant | 0 |
|
$18.8000 / $21.3000 | Buy Now |
|
Quest Components | 183 |
|
$40.5000 / $52.2580 | Buy Now | |
DISTI #
EPS-120-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 5A 120W - Boxed Product (Development Kits) (Alt: EPS-120-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 1303 |
|
$20.1292 | Buy Now |
DISTI #
EPS-120-24
|
TME | Power supply: switched-mode, open, 120W, 120÷370VDC, 85÷264VAC Min Qty: 1 | 0 |
|
$18.8000 / $21.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPS-120-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPS-120-24
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 84W, Hybrid, PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO REQUIRE INPUT VOLTAGE 113 TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 84 W | |
Trim/Adjustable Output | YES |