Part Details for EPS-120-27 by Mean Well
Overview of EPS-120-27 by Mean Well
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPS-120-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4740
|
Newark | Power Supply, Ac-Dc, 27V, 3.15A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):120W @ 10Cfm, Power Rating (Convection Cooling):84W, Input Voltage Vac:80V Ac To 264V Ac Rohs Compliant: Yes |Mean Well EPS-120-27 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1866-1665-ND
|
DigiKey | AC/DC CONVERTER 27V 85W Min Qty: 1 Lead time: 12 Weeks Container: Box |
256 In Stock |
|
$21.8120 / $23.9200 | Buy Now |
DISTI #
EPS-120-27
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: EPS-120-27) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$18.8000 / $21.3000 | Buy Now |
DISTI #
709-EPS120-27
|
Mouser Electronics | Switching Power Supplies 121.5W 27V 4.5A 2x4in 84W convection RoHS: Compliant | 3 |
|
$23.1000 / $25.3400 | Buy Now |
DISTI #
70879798
|
RS | Power Supply, AC-DC, Open Frame, 120W,27V,4.5A, 80-264V In, EPS-120 Series | MEAN WELL EPS-120-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8 |
|
$23.5700 / $25.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.6000 | Buy Now |
|
Onlinecomponents.com | Open Frame AC/DC Converter - 1 Output - 27V - 3.15A - 80 to 264 VAC/113 to 370 VDC Input - 91% Efficiency - 85W (120W Forced Air) - Chassis Mount. RoHS: Compliant |
9 In Stock |
|
$18.8000 / $21.3000 | Buy Now |
DISTI #
51744545
|
Verical | AC/DC Power Supply Single-OUT 27V 3.15A 85W 8-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1712 | Americas - 8 |
|
$24.6061 / $26.2639 | Buy Now |
DISTI #
EPS-120-27
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: EPS-120-27) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$18.8000 / $21.3000 | Buy Now |
DISTI #
EPS-120-27
|
TME | Power supply: switched-mode, open, 120W, 120÷370VDC, 85÷264VAC Min Qty: 1 | 0 |
|
$18.8000 / $21.3000 | RFQ |
Part Details for EPS-120-27
EPS-120-27 CAD Models
EPS-120-27 Part Data Attributes:
|
EPS-120-27
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPS-120-27
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 85W, Hybrid, PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO REQUIRE INPUT VOLTAGE 113 TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 28.4 V | |
Output Voltage-Min | 25.6 V | |
Output Voltage-Nom | 27 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 85 W | |
Trim/Adjustable Output | YES |