Part Details for EPT7008AG by PCA Electronics Inc
Overview of EPT7008AG by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for EPT7008AG
EPT7008AG CAD Models
EPT7008AG Part Data Attributes:
|
EPT7008AG
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPT7008AG
PCA Electronics Inc
Token Ring Transceiver,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDMA-G24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | TOKEN RING TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |